TE Connectivity 327290-2 technical specifications.
| Contact Material | Copper |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Ampower |
| Termination | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 327290-2 to view detailed technical specifications.
No datasheet is available for this part.