Non-insulated power terminal featuring copper contacts with tin plating. This free-hanging terminal offers a 0.562-inch stud diameter (M12) and a 0.25-inch tongue thickness. Operating temperature range spans from -55°C to 105°C. Constructed from copper, it is RoHS and ELV compliant.
TE Connectivity 327292 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 5.2299inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.562inch |
| Stud Size | M12 |
| Termination | Standard |
| Tongue Thickness | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 327292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.