Rectangular tongue terminal, featuring a copper contact material with tin plating. This non-insulated component offers a 143.26mm length and supports AWG copper wire. It operates within a temperature range of -55°C to 105°C and has a stud diameter of 0.562 inches (M12). Designed for free-hanging mounting, it includes two holes and is RoHS and ELV compliant.
TE Connectivity 327294 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 143.26mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.562inch |
| Stud Size | M12 |
| Termination | Rectangular |
| Tongue Thickness | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 327294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.