
Female crimp splice connector for wire gauges 10-12 AWG and 14-16 AWG. Features a copper contact material with tin plating, a 5.46mm diameter, and a 14.27mm length. Designed with two wire entries and a nylon insulation material. Rated for 300V AC, this non-insulated splice is lead-free and ELV compliant.
TE Connectivity 327637 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 5.46mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Inside Diameter | 4.47mm |
| Insulation | Non-Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 14.27mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Outside Diameter | 0.215inch |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Thickness | 0.015inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 327637 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.