Insulated butt splice terminal, featuring a copper body with tin plating and a nylon insulation. Designed for two wire entries, this female terminal accepts wire gauges from 22AWG to 18AWG and operates at a maximum of 300V. It has an inside diameter of 1.499mm and an outside diameter of 0.222 inches, with a total length of 1.656 inches. This component is RoHS compliant.
TE Connectivity 327639 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow, Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 1.499mm |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.656inch |
| Material | Copper |
| Number of Wire Entries | 2 |
| Operating Supply Voltage | 300V |
| Outside Diameter | 0.222inch |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Terminal Gender | Female |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 327639 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.