Female ring tongue terminal for 22-26 AWG wire. Features a copper, unplated contact material and a 2.36mm stud diameter (M2 size). This non-insulated, loose piece terminal offers a 300V AC voltage rating and a 8.74mm length. It is RoHS compliant and designed for circular termination.
TE Connectivity 327640 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Unplated |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 8.74mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 2.36mm |
| Stud Size | M2 |
| Termination | Circular |
| Tongue Thickness | 0.46mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 327640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.