Heavy-duty, insulated female terminal for 16-14 AWG wire, featuring a straight, free-hanging orientation and a M6 stud size. Constructed from copper with tin plating, it offers a 300V AC voltage rating and a 5.8974mm insulation diameter. The nylon insulation is black, and the terminal supports insulated wire.
TE Connectivity 327743 technical specifications.
| Color | Black, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Diameter | 5.8974mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.296mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Thickness | 0.048inch |
| Tongue Thickness | 1.27mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 327743 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.