
Non-insulated ring tongue terminal featuring a copper body and tin plating for enhanced conductivity and corrosion resistance. Designed for free-hanging mounting, this terminal accepts 3/0 AWG wire and has a stud diameter of 0.39 inches. Its construction includes a copper contact material also plated with tin, with a plating thickness of 2.54µm. The terminal measures 50.83mm in length and 26.82mm in depth, with a body thickness of 0.091 inches. This component is RoHS and ELV compliant.
TE Connectivity 327887 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 26.82mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 2.0012inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.39inch |
| Termination | Circular |
| Thickness | 0.091inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 327887 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
