Rectangular tongue terminal featuring copper contact material with tin plating, designed for 16-22AWG wire gauges. This insulated terminal, made from nylon, offers a 300V AC voltage rating and a maximum insulation diameter of 5.84mm. It supports insulated wire and is free hanging with a tin-plated copper construction. Compliant with RoHS and ELV standards, this female terminal is government qualified and packaged loose.
TE Connectivity 327962 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.84mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.015inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Rectangular |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 300V |
| Width | 6.02mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.5897mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 327962 to view detailed technical specifications.
No datasheet is available for this part.