
Crimp splice connector for 16-22 AWG copper wire. Features tin plating with a 2.54um thickness, a 0.591-inch length, and an inside diameter of 0.061 inches. Designed with two wire entries and a 0.141-inch outside diameter. RoHS compliant and ELV compliant. Supplied in a box of 1000 units.
TE Connectivity 328134 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 0.061inch |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.591inch |
| Material | Copper |
| Number of Wire Entries | 2 |
| Outside Diameter | 0.141inch |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 328134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
