
6 AWG copper splice terminal with tin plating, featuring a 28.96mm length and 5mm stud diameter. Designed for standard termination, this non-insulated component operates within a -55°C to 105°C temperature range. It is RoHS and ELV compliant, constructed from copper, and mounts free-hanging.
TE Connectivity 328141 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 28.96mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 5mm |
| Termination | Standard |
| Tongue Thickness | 0.08inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 328141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.