
Female, non-insulated terminal for 6AWG wire, featuring a copper body with tin plating. This straight-orientation terminal operates within a temperature range of -55°C to 105°C and has a stud size of M6 with a 0.265-inch diameter. Designed for crimp termination, it offers a 17.53mm depth and 35.81mm length, with a tongue thickness of 0.08 inches. The component is RoHS and ELV compliant, packaged in boxes of 100.
TE Connectivity 328142 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 17.53mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 35.81mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Tongue Thickness | 0.08inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 328142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.