
Female, non-insulated terminal for 6AWG wire, featuring a copper body and contact material with tin plating. This free-hanging component offers a 0.39-inch stud diameter and a 0.08-inch tongue thickness. It is RoHS and ELV compliant, with a blue color and a crimp termination.
TE Connectivity 328144 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 16.76mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 1.41inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Tongue Thickness | 0.08inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 328144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
