Female power terminal for 4 AWG wire, featuring a copper body with tin plating. This non-insulated, free-hanging terminal has a crimp termination and a single hole with a 0.39-inch stud diameter. Operating temperature range is -55°C to 105°C, with a tin-plated copper contact. Dimensions include a 35.81mm length, 17.53mm depth, and 0.08-inch tongue thickness. RoHS and ELV compliant.
TE Connectivity 328164 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 17.53mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 35.81mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Tongue Thickness | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 328164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.