TE Connectivity 3282-2223-00 technical specifications.
| Package/Case | SMB |
| Gender Type A | Female |
| Gender Type B | Female |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3282-2223-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.