TE Connectivity 3282-2241-00 technical specifications.
| Body Material | Brass, Stainless Steel |
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 34.6mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3282-2241-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.