
Non-insulated, female ring tongue terminal for 16-22AWG wire. Features a copper contact with tin plating, a 4.34mm stud diameter (M4), and a 16.59mm length. Designed for free-hanging, straight mounting with crimp termination. RoHS compliant.
TE Connectivity 32823 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 16.59mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Width | 8.74mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.