
Insulated splice terminal for 10-12 AWG copper wire, featuring a yellow nylon insulation and tin-plated copper body and contacts. This female, straight-oriented component offers a 300V AC voltage rating and a 12.14mm length. It is lead-free, RoHS compliant, and government qualified, supplied in loose piece packaging.
TE Connectivity 328309 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.95mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Inside Diameter | 3.429mm |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.21inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.478inch |
| Material | Nylon |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Outside Diameter | 5.334mm |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 328309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
