Datasheets.com
Datasheets.com
PIDG Ring Terminal, 16-22AWG, Red Nylon, Copper/Tin, 300V
TE Connectivity

32836

PIDG Ring Terminal, 16-22AWG, Red Nylon, Copper/Tin, 300V

Ring tongue terminal for 16-22 AWG wire, featuring a copper contact with tin plating. This insulated terminal, with a red nylon insulation and 0.125-inch insulation diameter, offers a 5mm stud diameter and a 22.25mm length. Rated for 300V AC, it is RoHS compliant and designed for crimp termination.

MountingFree Hanging
Quick Jump:

Technical Specifications

TE Connectivity 32836 technical specifications.

General

Color
Red
Contact Material
Copper
Contact Plating
Tin
ELV
Compliant
Gender
Female
Government Qualified
No
Heavy Duty
No
Insulated Wire Support
Yes
Insulation
Insulated
Insulation Color
Red
Insulation Diameter
0.125inch
Insulation Material
Nylon
Lead Free
Lead Free
Length
22.25mm
Material
Copper
Mount
Free Hanging
Number of Holes
1
Orientation
Straight
Package Quantity
1000
Packaging
Loose Piece
Plating
Tin
Radiation Hardening
No
Reach SVHC Compliant
No
RoHS Compliant
Yes
Series
PIDG
Stud Diameter
5mm
Termination
Crimp
Tongue Thickness
0.79mm
Voltage Rating (AC)
300V
Width
8.74mm
Wire Gauge (Max)
16AWG
Wire Gauge (Min)
22AWG
Wire/Cable Diameter
0.125inch

Compliance

RoHS
Compliant

Datasheet

TE Connectivity 32836 Datasheet

Download the complete datasheet for TE Connectivity 32836 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.