TE Connectivity 3284-3201-10 technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| Plating | Nickel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3284-3201-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.