
Red insulated flanged spade tongue terminal for 16-22AWG wire. Features copper contact material with tin plating, and a PVC insulation rated for 600V AC. This free-hanging terminal has a 5mm stud diameter and a 19.02mm length, with a 7.52mm width and 0.79mm tongue thickness. Packaging is 1000 loose pieces.
TE Connectivity 328516 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.56mm |
| Insulation Material | PVC |
| Length | 19.02mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Terminal Material | Copper |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Width | 7.52mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 328516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
