
TE Connectivity 328592 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 0.061inch |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.591inch |
| Material | Copper |
| Number of Wire Entries | 2 |
| Outside Diameter | 0.136inch |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating | Gold |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 328592 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.