This insulated ring tongue terminal features a copper body with tin plating, designed for 2AWG wire. It offers a straight orientation and a 5mm stud diameter, with a 52.4mm length and 18.06mm depth. The red nylon insulation provides support for the wire, and the terminal is RoHS compliant.
TE Connectivity 328655 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 18.06mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 11.89mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 52.4mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Tongue Thickness | 0.057inch |
| Width | 18.1mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 328655 to view detailed technical specifications.
No datasheet is available for this part.