
PIDG Ring Tongue Terminal for 16-22AWG wire, featuring a red nylon insulated barrel with a 0.125-inch insulation diameter and a 3.18mm wire/cable diameter. This female terminal is constructed from copper with tin plating, offering a 300V AC voltage rating and a 17.07mm length. It includes insulated wire support and a straight orientation, with a 2.36mm stud diameter (M2 size). RoHS compliant and supplied in loose piece packaging.
TE Connectivity 328657 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 17.07mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 2.36mm |
| Stud Size | M2 |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 328657 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.