TE Connectivity 328663 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| ELV | Non-Compliant |
| Length | 10.29mm |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Diameter | 5.31mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 328663 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.