TE Connectivity 328664 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Silver |
| Color | Silver |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 10.7mm |
| Material | Copper |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Wire/Cable Diameter | 4.44mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 328664 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.