
TE Connectivity 328854 technical specifications.
| Color | Green, Red |
| Contact Plating | Nickel |
| ELV | Compliant |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Material | PTFE |
| Lead Free | Not Applicable |
| Length | 13.335mm |
| Material | Copper |
| Number of Wire Entries | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 328854 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.