TE Connectivity 328894 technical specifications.
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Number of Wire Entries | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Budget |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 328894 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.