
Ring tongue terminal featuring a copper contact material with tin plating. This insulated terminal, designed for crimp termination, supports insulated wire and has a nylon insulation material with a diameter of 0.765 inches. It offers a 0.39-inch stud diameter and a 2.67mm tongue thickness, with a total length of 68.58mm. The terminal is RoHS compliant and ELV compliant, packaged as 50 loose pieces.
TE Connectivity 329150 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.765inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 68.58mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Thickness | 0.102inch |
| Tongue Thickness | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 329150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.