
Female, non-insulated, straight orientation terminal for 10-12 AWG wire. Features copper contact material with nickel plating, and a copper terminal material. This crimp-style terminal is RoHS compliant and ELV compliant. Packaged in boxes of 500.
TE Connectivity 329254 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 19.51mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Solistrand, Termi-Foil |
| Terminal Material | Copper |
| Termination | Crimp |
| Width | 11.53mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 329254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.