TE Connectivity 329331 technical specifications.
| Body Material | Copper, Nylon |
| Body Plating | Tin |
| Color | Violet |
| ELV | Compliant |
| Features | Shielded |
| Insulation Diameter | 0.059inch |
| Length | 15.47mm |
| Mount | Cable |
| Package Quantity | 2500 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Termashield |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 329331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.