TE Connectivity 329332 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Tin |
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Features | Shielded |
| Insulation Diameter | 2.16mm |
| Lead Free | Lead Free |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Termashield |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 329332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
