TE Connectivity 329486 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Bushing |
| Package Quantity | 2000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 329 |
| Voltage Rating (AC) | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 329486 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.