TE Connectivity 329487 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Bushing |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 329487 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.