Ring tongue terminal for 20-24 AWG wire, featuring a copper contact with tin plating. This insulated terminal has a 2.667mm inside diameter and a 14.96mm length, with a 2.36mm stud diameter suitable for M2 studs. Constructed with a natural nylon insulation, it offers a straight orientation and crimp termination, rated for 300V AC.
TE Connectivity 329636 technical specifications.
| Color | Natural, Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 2.667mm |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Natural |
| Insulation Diameter | 2.54mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 14.96mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 2.36mm |
| Stud Size | M2 |
| Termination | Crimp |
| Tongue Thickness | 0.023inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 329636 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
