Female spade tongue terminal for 10-12 AWG wire, featuring a straight, non-insulated copper body with tin plating. This free-hanging terminal offers a 19.61mm length, 10.31mm width, and 1.07mm thickness, with a 4.34mm stud diameter (M4). Constructed from copper with tin plating, it is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 32995 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.31mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 19.61mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Standard |
| Thickness | 1.07mm |
| Width | 10.31mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32995 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.