
Ring tongue terminal for 8AWG wire, featuring a non-insulated, straight, female configuration. Constructed from copper with tin plating for enhanced conductivity and corrosion resistance. Maximum operating temperature of 170°C. Designed for crimp termination with a stud diameter of 4.34mm (M4 stud size). Length measures 23.7mm with an inside diameter of 4.369mm.
TE Connectivity 32996 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.91mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 4.369mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 1.22mm |
| Tongue Thickness | 1.22mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32996 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
