TE Connectivity 32DFC6-G technical specifications.
| Capacitance | 47nF |
| Package/Case | Axial |
| Current Rating | 32A |
| Diameter | 20mm |
| Length | 30mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 4 |
| Termination | Axial |
| Voltage Rating | 250V |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32DFC6-G to view detailed technical specifications.
No datasheet is available for this part.