This 10nF capacitor from TE Connectivity is designed for panel mount applications, with a maximum operating temperature range of -40°C to 60°C. It has a maximum voltage rating of 250V and a maximum current rating of 32A. The capacitor's DC resistance is 4mR, and it is available in bulk packaging with 4 units per package. The part is RoHS compliant, meeting the requirements for restricted substances in electronic components.
TE Connectivity 32FFA6-CA technical specifications.
| Capacitance | 10nF |
| Current | 32A |
| DC Resistance (DCR) | 4mR |
| Length | 2.402inch |
| Max Current Rating | 32A |
| Max DC Current | 32A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFA |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32FFA6-CA to view detailed technical specifications.
No datasheet is available for this part.