
Crimp-style female terminal for 16-22 AWG wire, featuring a straight orientation and a single contact position. Constructed with a steel and copper contact material, plated with tin, and housed in clear PVC insulation. Offers a 600V operating supply voltage and a 600V DC rated voltage. Dimensions include an inside diameter of 0.108 inches, an outside diameter of 6.35mm, and a length of 20.955mm. This insulated component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 330021 technical specifications.
| Color | Clear |
| Contact Material | Steel, Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 0.108inch |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Natural |
| Insulation Diameter | 6.73mm |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 20.955mm |
| Material | Steel |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Wire Entries | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Outside Diameter | 6.35mm |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 330021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.