
TE Connectivity 330022 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Color | Silver |
| ELV | Compliant |
| Impedance | 50R |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Plating | Silver |
| Polarized | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 330022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
