
RF coaxial adapter, featuring a straight, panel mount bulkhead design with a 50 Ohm impedance. Constructed with a brass body plated in nickel, it utilizes silver-plated copper center contacts and a PTFE dielectric. This single-port, single-position adapter offers female gender on both connection types and is RoHS compliant.
TE Connectivity 330024 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Panel, Bulkhead |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Plating | Nickel |
| Polarized | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 330024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.