
Crimp terminal with a straight, free-hanging orientation, designed for 2 AWG wire. Features copper body and contact material, both plated with tin for enhanced conductivity and corrosion resistance. Non-insulated design with a 5mm stud diameter and 13.69mm insulation diameter. Constructed from copper, this component is RoHS and ELV compliant, with a package quantity of 50 loose pieces.
TE Connectivity 330301 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.87mm |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 13.69mm |
| Lead Free | Lead Free |
| Length | 38.79mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Thickness | 1.78mm |
| Width | 15.87mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 330301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
