Female, non-insulated, straight copper splice terminal for 14-16 AWG wire. Features tin plating with 2.54um thickness, a 0.085-inch inside diameter, and 4.19mm outside diameter. This component has a 14.4mm length and a 0.84mm thickness, designed for crimp termination with two wire entries. Packaging is 1000 pieces, loose. RoHS and ELV compliant.
TE Connectivity 330368 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 4.19mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 0.085inch |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 14.402mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 0.165inch |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 0.84mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 330368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.