TE Connectivity 330620 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Diameter | 17.45mm |
| ELV | Compliant |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 330620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.