RF Coaxial Connector, BNC type, male gender, straight orientation, designed for 50 Ohm impedance. Features brass body with silver plating and brass center contact with gold plating. Polypropylene dielectric ensures reliable performance up to 2.5GHz and 500V rating. Suitable for cable mounting with a crimp termination, offering 500 mating cycles and an operating temperature range of -55°C to 85°C.
TE Connectivity 330878 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 330878 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.