Heavy-duty, insulated ring tongue terminal featuring a copper contact material with tin plating. Designed for 4AWG wire/cable gauge, it offers insulated wire support and a vinyl insulation material with a maximum insulation diameter of 11.25mm. This female terminal has a yellow color, a 40.69mm length, and a stud diameter of 0.265 inches (M6 stud size). It is RoHS compliant and mounts free-hanging.
TE Connectivity 330966 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 11.25mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 40.69mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Thickness | 0.091inch |
| Tongue Thickness | 0.091inch |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 330966 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.