TE Connectivity 331100 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | TEFLON |
| Contact Gender | MALE |
| Manufacturer Series | 331100 |
| Mounting Style | STRAIGHT |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 331100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.