
Female, non-insulated terminal with a straight orientation, designed for crimp termination. Features copper body and contact material, both plated with tin. This component offers a maximum operating temperature of 170°C and a stud diameter of 4.82mm. It is government qualified and RoHS compliant, with a length of 1.199 inches and a depth of 12.7mm. Supplied in loose piece packaging with 100 units per package.
TE Connectivity 33114 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 12.7mm |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 1.199inch |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.82mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 33114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
