Non-insulated, straight, free-hanging terminal for crimp termination. Features a copper body and contacts, both plated with tin. Maximum operating temperature of 170°C. Dimensions include a length of 33.63mm, width of 15.88mm, and depth of 15.88mm, with a stud diameter of 0.328 inches (M8). This component is RoHS compliant and government qualified.
TE Connectivity 33115 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.88mm |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 33.63mm |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Crimp |
| Thickness | 1.78mm |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 33115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.